24 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin
ITT Cannon's Trident Connectors

TST24RB02T

DigiKey Part Number
1003-2499-ND
Manufacturer
Manufacturer Product Number
TST24RB02T
Description
CONN RCPT 24POS 0.2 TIN PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Latch Holder
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.531" (13.50mm)
Connector Type
Contact Length - Post
0.224" (5.70mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Features
Mounting Flange
Number of Positions Loaded
All
Applications
Automotive, General Purpose
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
4
Contact Shape
Circular
Row Spacing - Mating
0.200" (5.08mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 26 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$20.03540$2,003.54

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics