
PTB-14-12PS | |
|---|---|
DigiKey Part Number | APTB-14-12PS-ND |
Manufacturer | |
Manufacturer Product Number | PTB-14-12PS |
Description | CONN ADAPTER 12P-12P F-M PNL MNT |
Customer Reference | |
Detailed Description | Circular Connector Standard 12/12 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Qualification MIL-DTL-26482 Series I |
Manufacturer Amphenol Industrial Operations | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bag | Fastening Type Bayonet Lock |
Part Status Active | Housing Material Aluminum |
Connector Style Standard | Housing Color Olive |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert (Convert From) 14-12 | Orientation (Convert From) N (Normal) |
Shell Size - Insert (Convert To) 14-12 | Orientation (Convert To) N (Normal) |
Number of Positions (Convert From) 12 | Housing Finish Olive Drab Chromate |
Number of Positions (Convert To) 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.90000 | $81.90 |
| 10 | $61.41900 | $614.19 |
| 25 | $56.95840 | $1,423.96 |
| 50 | $52.96760 | $2,648.38 |
| 100 | $50.06530 | $5,006.53 |


