
PT06E-10-98PW | |
|---|---|
DigiKey Part Number | APT06E-10-98PW-ND |
Manufacturer | |
Manufacturer Product Number | PT06E-10-98PW |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10-98 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation W | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.71000 | $29.71 |
| 10 | $22.45200 | $224.52 |
| 25 | $20.50160 | $512.54 |
| 50 | $19.12720 | $956.36 |
| 100 | $16.95100 | $1,695.10 |
| 250 | $16.03476 | $4,008.69 |
| 500 | $15.69116 | $7,845.58 |


