
PT06A-18-32SY | |
|---|---|
DigiKey Part Number | APT06A-18-32SY-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-18-32SY |
Description | CONN PLUG FMALE 32P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 32 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-32 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation Y | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.49000 | $71.49 |
| 10 | $53.52200 | $535.22 |
| 25 | $48.18600 | $1,204.65 |
| 50 | $44.24100 | $2,212.05 |
| 100 | $40.57780 | $4,057.78 |
| 250 | $37.75988 | $9,439.97 |


