
PT06A-16-26PW | |
|---|---|
DigiKey Part Number | APT06A-16-26PW-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-16-26PW |
Description | CONN PLUG MALE 26P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 26 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-26 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.22000 | $49.22 |
| 10 | $37.33800 | $373.38 |
| 25 | $33.87680 | $846.92 |
| 50 | $31.58020 | $1,579.01 |
| 100 | $27.94370 | $2,794.37 |
| 250 | $26.02972 | $6,507.43 |


