
PT05SE-18-32PLC | |
|---|---|
DigiKey Part Number | APT05SE-18-32PLC-ND |
Manufacturer | |
Manufacturer Product Number | PT05SE-18-32PLC |
Description | CONN PLUG HSG MALE 32POS INLINE |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 32 | Shielding Unshielded |
Qualification MIL-DTL-26482 Series I | Note Contacts Sold Separately |
Shell Size - Insert 18-32 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.66000 | $49.66 |
| 10 | $37.68200 | $376.82 |
| 25 | $34.19880 | $854.97 |
| 50 | $31.88020 | $1,594.01 |
| 100 | $28.20910 | $2,820.91 |
| 250 | $26.27696 | $6,569.24 |




