
PT05A-14-19P(025) | |
|---|---|
DigiKey Part Number | APT05A-14-19P(025)-ND |
Manufacturer | |
Manufacturer Product Number | PT05A-14-19P(025) |
Description | CONN PLUG MALE 19P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Features Coupling Nut |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-19 | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.34000 | $37.34 |
| 10 | $28.22900 | $282.29 |
| 25 | $25.76240 | $644.06 |
| 50 | $24.03540 | $1,201.77 |
| 100 | $21.30090 | $2,130.09 |
| 250 | $20.14952 | $5,037.38 |
| 500 | $19.71772 | $9,858.86 |


