
PT02SE-14-19SLC | |
|---|---|
DigiKey Part Number | APT02SE-14-19SLC-ND |
Manufacturer | |
Manufacturer Product Number | PT02SE-14-19SLC |
Description | CONN RCPT HSG FMALE 19POS PNL MT |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 19 | Shielding Unshielded |
Qualification MIL-DTL-26482 Series I | Note Contacts Sold Separately |
Shell Size - Insert 14-19 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.29000 | $45.29 |
| 10 | $34.36000 | $343.60 |
| 25 | $31.52960 | $788.24 |
| 50 | $29.41600 | $1,470.80 |
| 100 | $26.06930 | $2,606.93 |
| 250 | $24.66016 | $6,165.04 |


