
PT02SE-12-10SLC | |
|---|---|
DigiKey Part Number | APT02SE-12-10SLC-ND |
Manufacturer | |
Manufacturer Product Number | PT02SE-12-10SLC |
Description | CONN RCPT HSG FMALE 10POS PNL MT |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding Unshielded |
Qualification MIL-DTL-26482 Series I | Note Contacts Sold Separately |
Shell Size - Insert 12-10 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.11000 | $38.11 |
| 10 | $28.80400 | $288.04 |
| 25 | $26.28680 | $657.17 |
| 50 | $24.52460 | $1,226.23 |
| 100 | $21.73440 | $2,173.44 |
| 250 | $20.55956 | $5,139.89 |


