
PT01SE-14-18P(SR)LC | |
|---|---|
DigiKey Part Number | APT01SE-14-18P(SR)LC-ND |
Manufacturer | |
Manufacturer Product Number | PT01SE-14-18P(SR)LC |
Description | CONN RCPT HSG MALE 18POS INLINE |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Cable Clamp |
Number of Positions 18 | Shielding Unshielded |
Qualification MIL-DTL-26482 Series I | Note Contacts Sold Separately |
Shell Size - Insert 14-18 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.62000 | $67.62 |
| 10 | $50.62300 | $506.23 |
| 25 | $46.11120 | $1,152.78 |
| 50 | $43.71240 | $2,185.62 |
| 100 | $38.64820 | $3,864.82 |
| 250 | $35.98276 | $8,995.69 |


