
PT00SE-10-6PW | |
|---|---|
DigiKey Part Number | APT00SE-10-6PW-ND |
Manufacturer | |
Manufacturer Product Number | PT00SE-10-6PW |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 6 | Features Backshell |
Qualification MIL-DTL-26482 Series I | Shielding |
Shell Size - Insert 10-6 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.46000 | $56.46 |
| 10 | $42.34400 | $423.44 |
| 25 | $39.02560 | $975.64 |
| 50 | $36.37960 | $1,818.98 |
| 100 | $32.19050 | $3,219.05 |
| 250 | $29.98568 | $7,496.42 |


