
MTB2-3SAL1 | |
|---|---|
DigiKey Part Number | MTB2-3SAL1-ND |
Manufacturer | |
Manufacturer Product Number | MTB2-3SAL1 |
Description | CONN 3POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Contact Type Socket | Current Rating (Amps) 3A |
Style Board to Board or Cable | Insulation Material Diallyl Phthalate (DAP) |
Number of Positions | Contact Shape Circular |
Number of Positions Loaded All | Contact Material Copper Alloy |
Pitch - Mating | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $56.48720 | $2,824.36 |

