Image for MS3126F12-3PLC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3126F12-3PLC

DigiKey Part Number
AMS3126F12-3PLC-ND
Manufacturer
Manufacturer Product Number
MS3126F12-3PLC
Description
CONN PLUG HSNG MALE 3POS INLINE
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
3
Grade
Military
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
12-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Cable Clamp, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Neoprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$48.57000$48.57
10$36.84200$368.42
25$33.43000$835.75
50$31.16360$1,558.18
100$27.57500$2,757.50
250$25.68632$6,421.58