Image for MS3124E16-26P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3124E16-26P

DigiKey Part Number
AMS3124E16-26P-ND
Manufacturer
Manufacturer Product Number
MS3124E16-26P
Description
CONN RCPT MALE 26POS GOLD CRIMP
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
26
Features
Backshell
Grade
Military
Shielding
Qualification
MIL-DTL-26482 Series I
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
16-26
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Bulkhead - Front Side Nut
Insert Material
Neoprene
Termination
Crimp
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$100.26000$100.26
10$81.73700$817.37
25$75.36360$1,884.09
50$73.00000$3,650.00