Image for MS3120E12-8S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3120E12-8S

DigiKey Part Number
AMS3120E12-8S-ND
Manufacturer
Manufacturer Product Number
MS3120E12-8S
Description
CONN RCPT FMALE 8POS GOLD CRIMP
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Grade
Military
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
12-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$72.32000$72.32
10$55.11500$551.15
25$51.58840$1,289.71
50$47.36480$2,368.24
100$43.44290$4,344.29