
MS3120E10-6PW | |
|---|---|
DigiKey Part Number | AMS3120E10-6PW-ND |
Manufacturer | |
Manufacturer Product Number | MS3120E10-6PW |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Backshell |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10-6 | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Crimp | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.86000 | $56.86 |
| 10 | $42.64400 | $426.44 |
| 25 | $39.31160 | $982.79 |
| 50 | $36.64640 | $1,832.32 |
| 100 | $32.42650 | $3,242.65 |
| 250 | $30.20548 | $7,551.37 |




