
MS3116J12-3PY | |
|---|---|
DigiKey Part Number | AMS3116J12-3PY-ND |
Manufacturer | |
Manufacturer Product Number | MS3116J12-3PY |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding |
Grade Military | Operating Temperature -55°C ~ 125°C |
Qualification MIL-DTL-26482 Series I | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Shell Size - Insert 12-3 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Y |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.18000 | $80.18 |
| 10 | $59.50200 | $595.02 |
| 25 | $53.56480 | $1,339.12 |
| 50 | $49.81200 | $2,490.60 |
| 100 | $47.08260 | $4,708.26 |


