
MS3112E12-8SW | |
|---|---|
DigiKey Part Number | AMS3112E12-8SW-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E12-8SW |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12-8 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.42000 | $29.42 |
| 10 | $22.24100 | $222.41 |
| 25 | $20.30280 | $507.57 |
| 50 | $18.94160 | $947.08 |
| 100 | $16.78660 | $1,678.66 |
| 250 | $15.87924 | $3,969.81 |
| 500 | $15.53896 | $7,769.48 |




