
MS3112E10-98S | |
|---|---|
DigiKey Part Number | AMS3112E10-98S-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E10-98S |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10-98 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.59000 | $27.59 |
| 10 | $20.84000 | $208.40 |
| 25 | $19.03720 | $475.93 |
| 50 | $17.76100 | $888.05 |
| 100 | $15.74020 | $1,574.02 |
| 250 | $14.88944 | $3,722.36 |
| 500 | $14.57036 | $7,285.18 |



