
MS3106F20-23PW | |
|---|---|
DigiKey Part Number | AMS3106F20-23PW-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F20-23PW |
Description | CONN PLUG MALE 2P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 2 | Features Backshell, Cable Clamp, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.656" (16.66mm) |
Shell Size - Insert 20-23 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation W | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.59000 | $51.59 |
| 10 | $38.88400 | $388.84 |
| 25 | $35.28920 | $882.23 |
| 50 | $32.58000 | $1,629.00 |
| 100 | $28.82840 | $2,882.84 |
| 250 | $26.85388 | $6,713.47 |



