
MS3106F18-11SX | |
|---|---|
DigiKey Part Number | AMS3106F18-11SX-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F18-11SX |
Description | CONN PLUG FMALE 5P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 5 | Features Backshell, Cable Clamp, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.531" (13.50mm) |
Shell Size - Insert 18-11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation X | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.35000 | $48.35 |
| 10 | $36.28800 | $362.88 |
| 25 | $32.92960 | $823.24 |
| 50 | $30.39700 | $1,519.85 |
| 100 | $26.89670 | $2,689.67 |
| 250 | $25.05448 | $6,263.62 |


