
MS3102R22-33S | |
|---|---|
DigiKey Part Number | AMS3102R22-33S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R22-33S |
Description | CONN RCPT FMALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.250" (31.75mm) |
Shell Size - Insert 22-33 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.16000 | $21.16 |
| 10 | $15.99700 | $159.97 |
| 25 | $14.63440 | $365.86 |
| 50 | $14.55560 | $727.78 |
| 100 | $13.69010 | $1,369.01 |
| 250 | $12.98204 | $3,245.51 |
| 500 | $12.66732 | $6,333.66 |


