
MS3102R18-24S | |
|---|---|
DigiKey Part Number | AMS3102R18-24S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R18-24S |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.000" (25.40mm) |
Shell Size - Insert 18-24 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.07000 | $22.07 |
| 10 | $16.71300 | $167.13 |
| 25 | $15.27320 | $381.83 |
| 50 | $15.19100 | $759.55 |
| 100 | $14.28770 | $1,428.77 |
| 250 | $13.54864 | $3,387.16 |
| 500 | $13.22020 | $6,610.10 |


