
MS3102R18-15S | |
|---|---|
DigiKey Part Number | AMS3102R18-15S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R18-15S |
Description | CONN RCPT FMALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.000" (25.40mm) |
Shell Size - Insert 18-15 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.53000 | $105.53 |
| 10 | $78.85400 | $788.54 |
| 25 | $73.53840 | $1,838.46 |
| 50 | $68.10100 | $3,405.05 |
| 100 | $65.63360 | $6,563.36 |


