
MS3102R14S-2S | |
|---|---|
DigiKey Part Number | 1200-1075-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R14S-2S |
Description | CONN RCPT FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Voltage Rating 200VAC, 250VDC |
Shell Size - Insert 14S-2 | Cable Opening 0.750" (19.05mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.12000 | $29.12 |
| 10 | $24.74900 | $247.49 |
| 25 | $23.19960 | $579.99 |
| 50 | $22.09280 | $1,104.64 |
| 100 | $21.03910 | $2,103.91 |
| 250 | $19.72324 | $4,930.81 |
| 500 | $18.78326 | $9,391.63 |



