
MS3100F20-11P | |
|---|---|
DigiKey Part Number | AMS3100F20-11P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100F20-11P |
Description | CONN RCPT MALE 13P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 13 | Features Backshell, Cable Clamp |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.656" (16.66mm) |
Shell Size - Insert 20-11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.00000 | $50.00 |
| 10 | $37.70100 | $377.01 |
| 25 | $34.21640 | $855.41 |
| 50 | $31.58020 | $1,579.01 |
| 100 | $27.94370 | $2,794.37 |
| 250 | $26.02972 | $6,507.43 |


