Image for MS3057-4C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3057-4C

DigiKey Part Number
AMS3057-4C-ND
Manufacturer
Manufacturer Product Number
MS3057-4C
Description
CONN CAB CLAMP SZ10SL 5/8-24
Customer Reference
Detailed Description
Olive Connector Cable Clamp 5/8-24 UNEF 10SL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
0.188" ~ 0.312" (4.78mm ~ 7.92mm)
Diameter - Outside
-
Shell Size - Insert
10SL
Thread Size
5/8-24 UNEF
Cable Exit
180°
Material
-
Plating
Chromate
Shielding
-
Color
Olive
Features
Clamp Screws, Compression Disc, Sealing Gland
Ingress Protection
Waterproof
Includes
-
Material Flammability Rating
-
For Use With/Related Products
Threaded Endbells
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$19.64000$19.64
10$14.86300$148.63
25$13.58240$339.56
50$13.50920$675.46
100$12.70600$1,270.60
250$12.04880$3,012.20
500$11.75670$5,878.35