
MS3057-24C | |
|---|---|
DigiKey Part Number | AMS3057-24C-ND |
Manufacturer | |
Manufacturer Product Number | MS3057-24C |
Description | CONN CABLE CLAMP SZ36 OLIVE 2-18 |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 2-18 36 |
Datasheet | Datasheet |
Category | Thread Size 2-18 |
Manufacturer Amphenol Industrial Operations | Cable Exit 180° |
Series | Plating Chromate |
Packaging Bag | Color Olive |
Part Status Active | Features Clamp Screws, Compression Disc, Sealing Gland |
Type Cable Clamp | Ingress Protection Waterproof |
Cable Opening 1.000" ~ 1.380" (25.40mm ~ 35.05mm) | For Use With/Related Products Threaded Endbells |
Shell Size - Insert 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.10000 | $43.10 |
| 10 | $32.87200 | $328.72 |
| 25 | $29.99320 | $749.83 |
| 50 | $27.98240 | $1,399.12 |
| 100 | $24.79870 | $2,479.87 |
| 250 | $23.45828 | $5,864.57 |








