50 Position One Piece Backshell Connector 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/48-1-5F

DigiKey Part Number
1003-M85049/48-1-5F-ND
Manufacturer
Manufacturer Product Number
M85049/48-1-5F
Description
D SUB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 Position One Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Flat
Manufacturer
ITT Cannon, LLC
Cable Exit
180°
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Primary Material
Metal
Accessory Type
One Piece Backshell
Material
Brass
Number of Positions
50
Plating
Yellow Chromate over Cadmium
Compatible Shell Size
D
Hardware
Assembly Hardware, Cable Clamp
Compatible D-Sub Size
50pos and HD78pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 26 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$44.37000$44.37
10$37.71400$377.14
25$35.35320$883.83
50$33.66680$1,683.34
100$32.06150$3,206.15
250$30.05684$7,514.21
Manufacturers Standard Package

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics