
M85049/48-1-1F | |
|---|---|
DigiKey Part Number | 1003-M85049/48-1-1F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-1-1F |
Description | D SUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Flat |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Metal |
Accessory Type One Piece Backshell | Material Brass |
Number of Positions 9 | Plating Yellow Chromate over Cadmium |
Compatible Shell Size E | Hardware Assembly Hardware, Cable Clamp |
Compatible D-Sub Size 9pos and HD15pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.16000 | $30.16 |
| 10 | $25.63300 | $256.33 |
| 25 | $24.02800 | $600.70 |
| 50 | $22.88140 | $1,144.07 |
| 100 | $21.79010 | $2,179.01 |
| 250 | $20.42740 | $5,106.85 |
| 500 | $19.45382 | $9,726.91 |











