
M24308/24-8F | |
|---|---|
DigiKey Part Number | IM24308/24-8F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-8F |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Operating Temperature -55°C ~ 150°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.11000 | $27.11 |
| 10 | $23.03700 | $230.37 |
| 25 | $21.59440 | $539.86 |
| 50 | $20.56420 | $1,028.21 |
| 100 | $19.58330 | $1,958.33 |
| 250 | $18.35860 | $4,589.65 |
| 500 | $17.48356 | $8,741.78 |



