9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
M24308/24-1F
M24308/24-1F

M24308/24-1F

DigiKey Part Number
IM24308/24-1F-ND
Manufacturer
Manufacturer Product Number
M24308/24-1F
Description
CONN D-SUB PLG 9POS PNL MNT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Dielectric Material
Polyester
Number of Rows
2
Operating Temperature
-55°C ~ 150°C
Mounting Type
Base Product Number
Shell Size, Connector Layout
1 (DE, E)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09661216701HARTING1241195-7839-ND$7.56000Similar
09661217702HARTING951195-4985-ND$5.13000Similar
09670095654HARTING171195-2654-ND$6.11000Similar
09670095655HARTING2181195-2655-ND$6.49000Similar
In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.41000$17.41
10$14.80000$148.00
25$13.87240$346.81
50$13.21040$660.52
100$12.58010$1,258.01
250$11.79316$2,948.29
500$11.23086$5,615.43
Manufacturers Standard Package

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics