
CS3106A-32-73S | |
|---|---|
DigiKey Part Number | ACS3106A-32-73S-ND |
Manufacturer | |
Manufacturer Product Number | CS3106A-32-73S |
Description | CONN PLUG FMALE 46P SOLDER CUP |
Customer Reference | |
Detailed Description | 46 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 46 | Shielding |
Qualification MIL-5015 Derivative | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 32-73 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.80000 | $123.80 |
| 10 | $98.57100 | $985.71 |
| 25 | $91.64080 | $2,291.02 |
| 50 | $86.51400 | $4,325.70 |
| 100 | $85.23240 | $8,523.24 |


