Image for CA06COM-E10SL-3P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA06COM-E10SL-3P

DigiKey Part Number
CA06COM-E10SL-3P-ND
Manufacturer
Manufacturer Product Number
CA06COM-E10SL-3P
Description
CIRCULAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
22A
Qualification
MIL-DTL-5015
Voltage Rating
50V
Shell Size - Insert
10SL-3
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Aluminum Alloy and Zinc Die Cast, Nickel
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polychloroprene
Orientation
N (Normal)
Applications
Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
Primary Material
Metal
Base Product Number
Shell Material
Aluminum Alloy and Zinc Die Cast
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 26 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
100$38.62320$3,862.32

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics