Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6-967627-1 | |
|---|---|
DigiKey Part Number | 1734-6-967627-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-967627-1 |
Description | FLA-STE-GEH2,8 12P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Orange 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-967627-1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.50mm) |
Series | Mounting Type Panel Mount |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Orange |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-967627-1 | TE Connectivity Deutsch ICT Connectors | 47 | 1734-3-967627-1-ND | $2.36000 | Parametric Equivalent |
| 4-967627-1 | TE Connectivity Deutsch ICT Connectors | 682 | 1734-4-967627-1-ND | $2.47000 | Parametric Equivalent |
| 4-967627-1 | WEE | 2,438 | 5831-4-967627-1-ND | $1.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | $1.68564 | $1,601.36 |




