
10-305200-243 | |
|---|---|
DigiKey Part Number | A10-305200-243-ND |
Manufacturer | |
Manufacturer Product Number | 10-305200-243 |
Description | CONN CAB CLMP SZ24 28 1 7/16-18 |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 1 7/16-18 UNEF-2B 24, 28 |
Datasheet | Datasheet |
Category | Thread Size 1 7/16-18 UNEF-2B |
Manufacturer Amphenol Industrial Operations | Cable Exit 180° |
Series | Plating Cadmium |
Packaging Bag | Color Olive Drab |
Part Status Active | Features Clamp Screws, Sealing Gland |
Type Cable Clamp | Ingress Protection Waterproof |
Diameter - Outside 1.656" (42.06mm) | For Use With/Related Products MS-A or C Type Connectors |
Shell Size - Insert 24, 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.67000 | $20.67 |
| 10 | $15.64200 | $156.42 |
| 25 | $14.30360 | $357.59 |
| 50 | $14.22660 | $711.33 |
| 100 | $13.38060 | $1,338.06 |
| 250 | $12.68852 | $3,172.13 |
| 500 | $12.38090 | $6,190.45 |
| 1,000 | $12.07330 | $12,073.30 |















