
3240794 | |
|---|---|
DigiKey Part Number | 3240794-ND |
Manufacturer | |
Manufacturer Product Number | 3240794 |
Description | CBL TIE LOCKING BLUE 18LB 3.85" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 0.83" (21.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.321' (97.79mm, 3.85") |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Halogen Free |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 3.75" | Color Blue |
Bundle Diameter 0.83" (21.00mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02100 | $0.21 |

