1 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line)
3041082
3041082

3041082

DigiKey Part Number
277-4083-ND
Manufacturer
Manufacturer Product Number
3041082
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
1
Positions Per Level
1
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
500 V
Current - UL
20 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Color
Gray
Operating Temperature
-
Contact Mating Finish
-
Features
Interlocking (Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
1.339" (34.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.70000$1.70