Terminal Block Connector 3 Position Disconnect Black 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Disconnect Black 8-20 AWG
3034248
3034248

3034248

DigiKey Part Number
277-15064-ND
Manufacturer
Manufacturer Product Number
3034248
Description
CONN TERM BLK DISCONNECT 8-20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Black 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3034248 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Screw Cap
Number of Positions
3
Number of Levels
1
Terminal - Width
12.2mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
400V
Current - UL
10 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.47000$10.47