RF ANTENNA Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701347

DigiKey Part Number
277-16722-ND
Manufacturer
Manufacturer Product Number
2701347
Description
RF ANT 5GHZ WHIP STR N FEM BRKT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5GHz
Frequency Range
5.15GHz ~ 5.875GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
5dBi
Features
-
Termination
N Type Female
Ingress Protection
IP64
Mounting Type
Bracket Mount
Height (Max)
5.118" (130.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$281.71000$281.71
Manufacturers Standard Package