
2701290 | |
|---|---|
DigiKey Part Number | 2701290-ND |
Manufacturer | |
Manufacturer Product Number | 2701290 |
Description | INDUSTRIAL PC |
Customer Reference | |
Detailed Description | Box PC Intel® Atom™ N455 1.66GHz Without Mass Storage DDR3 SODIMM (2GB Installed) |
Datasheet | Datasheet |
EDA/CAD Models | 2701290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Box PC | |
Core Processor | Intel® Atom™ N455 1.66GHz | |
Storage | Without Mass Storage | |
Memory | DDR3 SODIMM (2GB Installed) | |
Display Type | No Display | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP20 | |
Operating System | Supports Windows 2009/7 | |
Approval Agency | UL |

