
1728352 | |
|---|---|
DigiKey Part Number | 277-6427-ND |
Manufacturer | |
Manufacturer Product Number | 1728352 |
Description | TERM BLOCK 9POS 55DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1728352 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $5.03800 | $50.38 |
| 25 | $4.96080 | $124.02 |



