4 Cable Connector Assembly Top-Hood, Bottom-Base M20 Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424446

DigiKey Part Number
277-1424446-ND
Manufacturer
Manufacturer Product Number
1424446
Description
HC-STA-A04PT-BWS-HT-M20-PLRBK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Cable Connector Assembly Top-Hood, Bottom-Base M20 Push In
Datasheet
 Datasheet
EDA/CAD Models
1424446 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Top-Hood, Bottom-Base
Number of Positions
4
Size
D7
Thread Size
M20
Termination Style
Push In
Contents
Cable Connector Assembly
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$42.89000$42.89
Manufacturers Standard Package