
1415244 | |
|---|---|
DigiKey Part Number | 277-11728-ND |
Manufacturer | |
Manufacturer Product Number | 1415244 |
Description | BASE PLATE W/MOUNTING SCREWS |
Customer Reference | |
Detailed Description | Base Plate For PLUSCON CES B24 Sealing Frame (part# 0801661) |
Datasheet | Datasheet |
EDA/CAD Models | 1415244 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Base Plate | |
For Use With/Related Products | PLUSCON CES B24 Sealing Frame (part# 0801661) | |
Material | Stainless Steel | |
Features | No Openings, Mounting Screws and Seal Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.11000 | $48.11 |

