
1080222 | |
|---|---|
DigiKey Part Number | 277-1080222-ND |
Manufacturer | |
Manufacturer Product Number | 1080222 |
Description | SACC-M12FSS-3PEPL-CM SH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Spring-Cage |
Datasheet | Datasheet |
EDA/CAD Models | 1080222 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Backshell |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 12A |
Termination Spring-Cage | Voltage Rating 690V |
Fastening Type Threaded | Cable Opening 0.236" ~ 0.433" (6.00mm ~ 11.00mm) |
Orientation S | Operating Temperature -40°C ~ 85°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.24000 | $68.24 |

