
0828800 | |
|---|---|
DigiKey Part Number | 277-7534-ND |
Manufacturer | |
Manufacturer Product Number | 0828800 |
Description | LABEL ID/RATINGS 1.06"X0.71" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC 1.06" L x 0.71" W (27.0mm x 18.0mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0828800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.059" (26.90mm) | |
Width | 0.693" (17.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.06" L x 0.71" W (27.0mm x 18.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.94000 | $6.94 |


