CLM10D-050(A) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MPD (Memory Protection Devices)
In Stock: 1,600
Unit Price: $7.47000
Datasheet
Auto Adapter Battery Charger 5.15V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM10D-050(A)

DigiKey Part Number
993-1072-ND
Manufacturer
Manufacturer Product Number
CLM10D-050(A)
Description
BATT CHRGR AUTO ADAPTER 5.15V 2A
Customer Reference
Detailed Description
Auto Adapter Battery Charger 5.15V 2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
-
Packaging
Box
Part Status
Obsolete
Type
Auto Adapter
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
5.15V
Charge Current - Max
2A
Charge Time
-
Voltage - Input
10 ~ 30VDC
Power - Max
10W
Size / Dimension
-
Mounting Type
Auto Socket
Termination Style
2.1mm I.D. x 5.5mm O.D. x 9mm Female
Features
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
CE, C-Tick, E-Mark, FCC
Weight
81.65 g
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes