
CLA05D-050A | |
|---|---|
DigiKey Part Number | 993-1071-ND |
Manufacturer | |
Manufacturer Product Number | CLA05D-050A |
Description | BATT CHARGER AUTO ADAPTER 5V 1A |
Customer Reference | |
Detailed Description | Auto Adapter Battery Charger 5V 1A |
Category | Voltage - Input 10 ~ 30VDC |
Manufacturer Phihong USA | Power - Max 5W |
Packaging Box | Mounting Type Auto Socket |
Part Status Obsolete | Termination Style 2.1mm I.D. x 5.5mm O.D. x 9mm Female |
Type Auto Adapter | Operating Temperature -20°C ~ 60°C |
Battery Chemistry Mobile Devices | Approval Agency CE, C-Tick, cULus, E-Mark |
Voltage - Nominal 5V | Weight 81.65 g |
Charge Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZA5074 | MPD (Memory Protection Devices) | 5,562 | ZA5074-ND | $12.42000 | Direct |


