
REF-MH82 | |
|---|---|
DigiKey Part Number | 2046-REF-MH82-ND |
Manufacturer | |
Manufacturer Product Number | REF-MH82 |
Description | REFLECTOR 82MM X 60MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reflector For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Reflector | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.02000 | $41.02 |
| 5 | $37.73200 | $188.66 |
| 10 | $36.50700 | $365.07 |
| 25 | $35.04200 | $876.05 |
| 50 | $34.03920 | $1,701.96 |
| 100 | $33.11920 | $3,311.92 |

