
NBB15-30GM50-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB15-30GM50-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB15-30GM50-E2-V1 |
Description | INDUCTIVE SEN 15MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | NBB15-30GM50-E2-V1 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.30000 | $137.30 |
| 5 | $127.91000 | $639.55 |
| 10 | $124.41000 | $1,244.10 |
| 25 | $120.22240 | $3,005.56 |
| 50 | $117.35400 | $5,867.70 |

